
The SN65MLVD200DRG4 is a single-channel LVDS transceiver with a data rate of 100Mbps. It is packaged in a SOIC-8 package and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and compliant with RoHS regulations. The transceiver has a maximum power dissipation of 725mW and a maximum supply voltage of 3.6V.
Texas Instruments SN65MLVD200DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD200DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
