
The SN65MLVD202ADR is a 100Mbps full-duplex transceiver from Texas Instruments, packaged in a SOIC-14 package. Operating over a temperature range of -40°C to 85°C, it can supply up to 24mA of current. The device is RoHS compliant and lead free, making it suitable for a variety of applications. It is designed to operate with a supply voltage of 3.3V, making it a suitable choice for low-voltage systems.
Texas Instruments SN65MLVD202ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 24mA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD202ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
