SOIC-14 package line transceiver supporting 200Mbps data rates. Features one driver and one receiver for bus communication. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Offers a propagation delay of 6ns and a turn-on delay time of 6ns. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments SN65MLVD203DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65MLVD203 |
| Supply Current | 24mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD203DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.