
Half-duplex M-LVDS transceiver, this integrated circuit offers a 100Mbps data rate and operates from a 3V to 3.6V single supply voltage. Featuring one driver and one receiver, it supports a wide temperature range of -40°C to 85°C. The device is housed in a lead-free SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). It is RoHS compliant and designed for efficient operation with a typical supply current of 24mA.
Texas Instruments SN65MLVD204AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Supply Type | Single |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD204AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
