
The SN65MLVD204ADG4 is a 100Mbps transceiver from Texas Instruments, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. This lead-free device has a maximum supply current of 24mA and is compliant with RoHS regulations.
Texas Instruments SN65MLVD204ADG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD204ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
