
Half-duplex M-LVDS transceiver, operating at 100Mbps, features a single driver and single receiver within a SOIC package. This integrated circuit supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. The device offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Packaging is provided on tape and reel, with 2500 units per package.
Texas Instruments SN65MLVD204ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 24mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD204ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
