
The SN65MLVD205ADR is a 100Mbps SOIC-14 bus transceiver from Texas Instruments. It operates over a supply voltage of 3.3V and has a maximum supply current of 24mA. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It is available in a lead-free package and is packaged in tape and reel quantities of 2500 units.
Texas Instruments SN65MLVD205ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD205ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
