The SN65MLVD205A is a single transceiver with a data rate of 100Mbps, operating within a temperature range of -40°C to 85°C. It is supplied by a 3.3V voltage source and has a maximum supply current of 24mA. The device is packaged in a SOIC-14 package and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SN65MLVD205ADRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65MLVD205A |
| Supply Current | 24mA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD205ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.