
The SN65MLVD207DRG4 is a single transceiver with a data rate of 200Mbps, operating on a 3.3V supply voltage. It is packaged in a SOIC package and has a maximum power dissipation of 950mW. The device is rated for operation between -40°C and 85°C. It is lead-free and RoHS compliant.
Texas Instruments SN65MLVD207DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD207DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.