Texas Instruments SN65MLVD2DRBRG4 technical specifications.
| Package/Case | VSON |
| Data Rate | 250Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65MLVD2 |
| Supply Current | 25mA |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD2DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.