
Quad 2-input bipolar NAND gate IC, operating from 4.75V to 5.25V with a nominal 5V supply. Features four independent NAND gates, each with two inputs and one output. Offers a typical propagation delay of 22ns, with a high-level output current of -16mA and a low-level output current of 400µA. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS-compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN7400D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7400D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
