Quad 2-input NAND gate IC, operating within a 4.75V to 5.25V supply voltage range. Features a 22ns propagation delay and supports surface mount installation in a 14-pin SOIC package. Offers a low-level output current of 400µA and a high-level output current of -16mA. This RoHS compliant component is designed for general logic applications.
Texas Instruments SN7400DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7400DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.