Hex 1-input inverter gate, this integrated circuit features six independent inverter circuits. It operates with a supply voltage range of 4.75V to 5.25V, supporting a 5V nominal operating voltage. The device offers a low-level output current of 16mA and a high-level output current of -400µA. With a propagation delay of 22ns, it is designed for surface mounting in a 14-pin SOIC package.
Texas Instruments SN7404DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7404DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.