
Six-channel bipolar inverter IC with open-collector outputs, operating from 4.75V to 5.25V. Features a 40mA low-level output current and -250µA high-level output current. Surface-mount SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Offers a propagation delay of 23ns and operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN7406D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.