
6-channel inverting buffer/driver with open-collector outputs. Features 40mA low-level output current and -250µA high-level output current. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Housed in a 14-pin PDIP package for through-hole mounting, this RoHS-compliant component offers a 23ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN7406N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 23ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7406N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
