
Hex buffer/driver IC featuring open-collector, high-voltage outputs. This logic gate IC offers 6 independent buffer elements, each with one input and one output. Operating from a 4.75V to 5.25V supply, it provides a low-level output current of 40mA and a high-level output current of -250uA. The component is surface-mount, packaged in a 14-SOIC, and operates within a temperature range of 0°C to 70°C. It is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN7407D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 2.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7407D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
