
Six-channel, non-inverting buffer/line driver IC for surface mounting in a 14-pin SOIC package. Features a maximum operating supply voltage of 5.25V and a minimum of 4.75V. Offers a low-level output current of 40mA and a high-level output current of -250uA, with a propagation delay of 26ns. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN7407DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7407DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
