
Hex buffer/driver IC featuring open-collector, high-voltage outputs. This logic gate IC offers 6 independent buffer elements, each with one input and one output. It operates with a supply voltage range of 4.75V to 5.25V and supports a low-level output current of 40mA, with a high-level output current of -250uA. The component is housed in a 14-SOIC surface-mount package, suitable for operation between 0°C and 70°C.
Texas Instruments SN7407DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 18 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7407DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
