
Dual positive edge-triggered J-K flip-flop IC featuring complementary outputs. This logic IC operates at a maximum frequency of 20MHz with a propagation delay of 40ns and turn-on delay of 16ns. It supports a 5V operating supply voltage (4.75V to 5.25V) and provides 16mA low-level output current with -400uA high-level output current. The component is housed in a 14-pin PDIP package for through-hole mounting and is RoHS compliant.
Texas Instruments SN74107NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Turn-On Delay Time | 16ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74107NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
