
Texas Instruments SN74121NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7400 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74121NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
