The SN74123NE4 is a dual multivibrator integrated circuit with a package quantity of 25 units per rail or tube. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device features high and low level output currents of 16mA and -800uA, respectively. It is available in a RoHS compliant, plastic PDIP-16 package.
Texas Instruments SN74123NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74123NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.