This NOR gate IC features four independent 2-input NOR gates, operating from a 4.75V to 5.25V supply. It offers a high-level output current of -42.4mA and a low-level output current of 48mA. The component is housed in a 14-pin SOIC surface-mount package, with a propagation delay of 18ns. This RoHS compliant, lead-free semiconductor is designed for operation between 0°C and 70°C.
Texas Instruments SN74128D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -42.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74128D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
