
Texas Instruments SN74143N technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Counter, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74143N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
