10-bit BCD to Decimal Decoder/Driver IC with inverting outputs. Features 4 input lines and 10 output lines, operating from a 5V supply voltage (4.75V to 5.25V). This through-hole mounted component offers a low-level output current of 80mA and a high-level output current of -250uA, with a propagation delay of 50ns. Packaged in a 16-pin PDIP, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74145NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74145NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.