Texas Instruments SN74145NSRG4 technical specifications.
| Package/Case | SO |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74145NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.