The SN74148N3 is a commercial-grade encoder IC from Texas Instruments, featuring a 16-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a propagation delay of 19ns and supports up to 8-bit encoding. It is designed for use in commercial applications and is packaged in a 7.62mm wide and 19.305mm long DIP package.
Texas Instruments SN74148N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ENCODER |
| Family | 74148 |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74148N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.