
The SN7414NE4 is a 6-bit buffer/inverter schmitt trigger from Texas Instruments, packaged in a lead-free PDIP-14 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a propagation delay of 22ns and can handle an output current of 16mA at 5V. It is available in a packaging quantity of 25 units per rail/Tube.
Texas Instruments SN7414NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7414NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.