The SN7414NP3 is a commercial-grade logic inverter from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5-volt supply voltage. This inverter features a Schmitt trigger input, allowing for improved noise immunity. It is packaged in a 14-pin dual in-line package (DIP) suitable for through-hole mounting.
Texas Instruments SN7414NP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN7414NP3 to view detailed technical specifications.
No datasheet is available for this part.