
16-line to 1-line data selector/multiplexer, featuring TTL technology and a single 5V supply. This integrated circuit offers 16 input lines and 1 output line, with a propagation delay of 20ns. Packaged in a 24-pin PDIP for through-hole mounting, it operates between 0°C and 70°C with a supply voltage range of 4.75V to 5.25V. RoHS compliant with a low-level output current of 16mA and high-level output current of -800uA.
Texas Instruments SN74150N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | TTL |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74150N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
