16-line to 1-line data selector/multiplexer IC featuring 16 input lines and 1 output line. Operates with a single supply voltage range of 4.75V to 5.25V. Offers a propagation delay of 20ns and supports a low-level output current of 16mA with a high-level output current of -800uA. Designed for through-hole mounting in a PDIP package, with an operating temperature range of 0°C to 70°C. This RoHS compliant component is lead-free.
Texas Instruments SN74150NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -800uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74150NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.