
This is a 4-line to 16-line decoder/demultiplexer IC featuring open-collector outputs. It operates with a single 5V supply voltage, ranging from 4.75V to 5.25V, and supports through-hole mounting in a PDIP package. With 4 input lines and 16 output lines, this bipolar technology component offers a propagation delay of 36ns. It is RoHS compliant and designed for a 0°C to 70°C operating temperature range.
Texas Instruments SN74159N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 36ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74159N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
