16-bit, 4-line to 16-line demultiplexer and decoder IC with inverted outputs. Features a single independent circuit, BIPOLAR technology, and a 7400 series designation. Operates with a single 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 16mA. Packaged in a 24-pin PDIP for through-hole mounting, this RoHS compliant component has a propagation delay of 36ns.
Texas Instruments SN74159NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 36ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74159NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.