
Texas Instruments SN74164N technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74164N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.