
The SN74166N is a 5V shift register from Texas Instruments, suitable for operation between 0°C and 70°C. It is available in a DIP16 package, mounted through a hole. The device is not RoHS compliant due to the presence of lead. The SN74166N is designed to operate within a supply voltage range of 4.75V to 5.25V.
Texas Instruments SN74166N technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74166N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.