
Hex inverter buffers/drivers with high-voltage outputs, featuring 6 independent inverting gates. This surface-mount logic IC operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. It offers a low-level output current of 40mA and a high-level output current of -250uA, with a maximum output current of 30mA. The component is housed in a 14-pin SOIC package (8.75mm L x 4mm W x 1.5mm H) and is RoHS compliant.
Texas Instruments SN7416D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 20 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7416D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.