Hex 1-input inverter gate, surface mount SOIC package. Features 6 independent inverting buffer/inverter circuits with a 5V operating supply voltage (4.75V to 5.25V). Offers a low-level output current of 40mA and a high-level output current of -250uA. Propagation delay is 23ns, with a minimum operating temperature of 0°C and a maximum of 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN7416DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7416DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.