
Six-channel bipolar inverter IC with open-collector outputs. Features a 4.75V to 5.25V operating supply voltage and a maximum quiescent current of 32mA. Offers a low level output current of 40mA and a high level output current of -250uA. This through-hole mounted component operates within a temperature range of 0°C to 70°C and has a propagation delay of 23ns. Packaged in a 14-pin PDIP, this RoHS compliant device is suitable for various logic applications.
Texas Instruments SN7416N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 16 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7400 |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 23ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7416N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
