
Texas Instruments SN74174N technical specifications.
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74174N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.