Hex buffers/drivers featuring open-collector high-voltage outputs. This integrated circuit offers 6 independent buffer elements, each with one input and one output. It operates within a 4.75V to 5.25V supply voltage range and supports a low-level output current of 40mA, with a high-level output current of -250µA. The component is housed in a 14-PDIP through-hole package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. Designed for operation between 0°C and 70°C, this RoHS compliant device has a propagation delay of 26ns.
Texas Instruments SN7417NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 18 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 7400 |
| Turn-On Delay Time | 26ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7417NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.