
Quad 2-input positive-NAND buffer IC, featuring open collector outputs. This bipolar logic gate operates with a 5V supply voltage (4.75V to 5.25V) and supports a high level output current of -48mA. Designed for surface mount applications, it comes in a 14-SOIC package with a propagation delay of 22ns. The component is lead-free, RoHS compliant, and SVHC compliant, suitable for operation between 0°C and 70°C.
Texas Instruments SN7438D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 7400 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7438D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.