Quad 2-input NAND gate IC featuring a 7400 series TTL/H/L logic family. This surface mount component operates within a 4.75V to 5.25V supply voltage range and offers a propagation delay of 22ns. It supports a low-level output current of 0mA and a high-level output current of -48mA, with a maximum operating temperature of 70°C. Packaged in a 14-pin SOP, this RoHS compliant device is supplied on tape and reel.
Texas Instruments SN7438NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7438NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.