
The SN7445NSRG4 is a single decoder logic IC from Texas Instruments, packaged in a surface mount SOP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This lead-free device is RoHS compliant and available in quantities of 2000 per reel. It is a single supply type logic IC with a series designation of 7400.
Texas Instruments SN7445NSRG4 technical specifications.
| Package/Case | SOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7445NSRG4 to view detailed technical specifications.
No datasheet is available for this part.