The SN7486N is a 14-pin dual XOR gate logic IC from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 30ns and a maximum power supply current of 50mA. The SN7486N is packaged in a DIP14 format, measuring 7.62mm in width and 19.305mm in length.
Texas Instruments SN7486N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | XOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN7486N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.