The SN7497NE4 is a 6-bit binary counter from Texas Instruments, operating at a frequency of 32MHz and a supply voltage of 5.25V. It is packaged in a PDIP and is designed for through-hole mounting. The device is rated for operation between 0°C and 70°C. The SN7497NE4 is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Texas Instruments SN7497NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 32MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 6 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7497NE4 to view detailed technical specifications.
No datasheet is available for this part.