
Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 4 non-inverting buffer elements, each with one input and one output. Supports a maximum output current of 64mA and a frequency up to 1.740926MHz. Packaged in a 14-SOIC surface mount configuration, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74ABT125D technical specifications.
| Package/Case | SOIC |
| Frequency | 1.740926MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
