
Quadruple bus buffer gates featuring 3-state outputs. This logic IC offers 4 independent buffer elements, each with a single input and output. Designed for surface mounting in a SOIC package, it operates with a supply voltage range of 4.5V to 5.5V. Key specifications include a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 4.6ns. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT125DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.