
4-channel, 3-state buffer with TTL-compatible CMOS inputs. Features a 4.5-V to 5.5-V operating supply voltage range, 4.6ns propagation delay, and 6.8ns turn-on delay. Offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 14-SOIC surface-mount case, this lead-free and RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT125DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
