
Quadruple bus buffer gates featuring 3-state outputs. This buffer IC offers 4 independent buffer elements, each with a single bit capacity. It operates with a supply voltage range of 4.5V to 5.5V and supports high and low level output currents of 64mA. Designed for surface mounting, the component is packaged in a 14-SOIC format and operates across a temperature range of -40°C to 85°C. Propagation delay is rated at 4.6ns.
Texas Instruments SN74ABT125DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
