Quad 1-bit buffer/driver with true output, featuring 3-state outputs and BICMOS technology. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum operating temperature of 85°C. Offers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 4.6ns. This surface-mount component is packaged in a 14-pin SOIC format, supplied on tape and reel, and is RoHS compliant.
Texas Instruments SN74ABT125NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.