
Quadruple 3-state buffer with non-inverting logic function. Features 4 independent buffer elements, each with one input and one output. Delivers 64mA high and low level output current, operating from a 4.5V to 5.5V supply voltage. Surface mountable in a 14-pin TSSOP package with a propagation delay of 4.6ns. Suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74ABT125PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
